What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft DO3340P-154MLB

General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO3340P-154MLB.

Newark

Datasheet2 pages4 years ago

Coilcraft Direct

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 550mA 408mOhm DCR Blister T/R
Inductor Power Bobbin Core 150uH 20% 100KHz Ferrite 0.9A 0.34Ohm DCR T/R
Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 1A 0.34Ohm DCR AXL Bag
CoilcraftDR0810-154L
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
CoilcraftRFB0810-151L
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
Ind Power Wirewound 150uH 10% 100KHz 23Q-Factor Ferrite 1.4A T/R

Descriptions

Descriptions of Coilcraft DO3340P-154MLB provided by its distributors.

General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
Surface Mount Power Inductor, DO3340P Series, 150 H, 20%, Unshielded, 0.34 ohm, 900 mA RoHS Compliant: Yes
Power inductor, 20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE fixed air core inductor 85C 4.5MHz 340mOhm 150muH
INDUCTOR, 150UH, 20%, 0.9A, UNSHLD; Inductance: 150µH; RMS Current (Irms): 900mA; Inductor Construction: Unshielded; Saturation Current (Isat): 2A; Product Range: DO3340P Series; Power Inductor Case: 12.95mm x 9.4mm x 11.43mm; DC Resistance Max: 0.34ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO3340P154MLB