Coilcraft DA2304-ALB

Transformer, for ADM2485, 3.3-6V, SMT, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DA2304-ALB.

IHS

Datasheet1 page4 years ago

CAD Models

Download Coilcraft DA2304-ALB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.5
Stock
5,532
40,065
Authorized Distributors
0
1
Inductance
-
-
Turns Ratio
1:2.2
1:2.2
Current Rating
-
-
Isolation Voltage
2500 Vrms
2500 Vrms
Max Power Dissipation
-
-
Frequency
150 kHz
150 kHz
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
7.2 W
7.2 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Coilcraft DA2304-ALB provided by its distributors.

Transformer, for ADM2485, 3.3-6V, SMT, RoHS
Non-Compliant Production (Last Updated: 1 year ago)
Power Transformer

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA2304ALB