Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1812LS-563XJLC

General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812LS-563XJLC.

IHS

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

API Delevan1812R-563J
General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor RF Chip Unshielded Wirewound 56uH 5% 2.52MHz 50Q-Factor 135mA 5.5Ohm DCR 1812 T/R
Inductor General Purpose Chip Molded Wirewound 56uH 5% 2.52MHz 50Q-Factor Ferrite 0.135A 5.5Ohm DCR 1812 T/R
General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 56uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
API Delevan1537R-64J
FIXED IND 56UH 184MA 3 OHM TH

Descriptions

Descriptions of Coilcraft 1812LS-563XJLC provided by its distributors.

General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Fixed Inductors 1812LS Ferrite Chip 56 uH 5 % 0.19 A
RF inductor, ferrite core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 1812LS Series, 56 H, 5%, 1812 [4532 Metric], 20 MHz RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812LS563XJLC