Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1206CS-621XGLB

General Purpose Inductor, 0.62uH, 2%, 1 Element, Ceramic-Core, SMD, 1409

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1206CS-621XGLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 1206CS-621XGLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.68uH, 2%, 1 Element, Ceramic-Core, SMD, 1409
General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1409
Inductor RF Wirewound 0.68uH 2% 25MHz 45Q-FactorCeramic 0.4A 1.47Ohm DCR 1008 T/R
Ind Chip Unshielded Wirewound 560nH 2% 25MHz 45Q-Factor Ceramic 400mA 1008 T/R
General Purpose Inductor, 0.68uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 0.56uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Coilcraft 1206CS-621XGLB provided by its distributors.

General Purpose Inductor, 0.62uH, 2%, 1 Element, Ceramic-Core, SMD, 1409
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 620NH, 2%, 470MHZ, RF, SMD
INDUCTOR, RF, 620NH, 2%, 470MHZ, SMD; Product Range:AEC-Q200 1206CS Series; Inductance:620nH; Inductance Tolerance: 2%; High Frequency Inductor Case:1206 [3216 Metric]; Self Resonant Frequency Min:470MHz; DC Resistance Max:1.58ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206CS621XGLB