What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 1008CT-400XJBC

General Purpose Inductor, 0.04uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CT-400XJBC.

IHS

Datasheet2 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.5
Stock
31,350
1,144
Authorized Distributors
0
1
Inductance
40 nH
40 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
430 mΩ
430 mΩ
Q Factor
60
60
Test Frequency
50 MHz
50 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Coilcraft 1008CT-400XJBC provided by its distributors.

General Purpose Inductor, 0.04uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
OBSOLETE when inventory is depleted. Change second to last letter to 'L' for new RoHS part number. Terminals never contained lead.

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CT400XJBC