Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1008CS-621XGLC

General Purpose Inductor, 0.62uH, 2%, 1 Element, Ceramic-Core, SMD, 1008

$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-621XGLC.

IHS

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-22.10%

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Chip Unshielded Wirewound 620nH 2% 25MHz 45Q-Factor Ceramic 300mA 1008 T/R
General Purpose Inductor, 0.62uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.68uH 2% 25MHz 45Q-FactorCeramic 0.4A 1.47Ohm DCR 1008 T/R
Ind Chip Unshielded Wirewound 560nH 2% 25MHz 45Q-Factor Ceramic 400mA 1008 T/R
General Purpose Inductor, 0.68uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1210

Descriptions

Descriptions of Coilcraft 1008CS-621XGLC provided by its distributors.

General Purpose Inductor, 0.62uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 375MHz 1.4Ohm 620nH
RF inductor, ceramic core, 2% tol, SMT, RoHS
25MHz 375MHz 45 620nH 1.4¦¸ ¡À2% 1008 SMD mount 2.92mm*2.79mm*2.79mm
Surface Mount High Frequency Inductor, AEC-Q200 1008CS Series, 620 nH, 2%, 1008 [2520 Metric] RoHS Compliant: Yes
INDUCTOR, 620NH, 2%, 375MHZ, RF, SMD; Inductance: 620nH; Product Range: 1008CS Series; DC Current Rating: 300mA; High Frequency Inductor Case: 1008 [2520 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS621XGLC