Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 0805LS-273XJLC

General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-273XJLC.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-76.70%

CAD Models

Download Coilcraft 0805LS-273XJLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
Ind RF Choke Bobbin Core 27uH 5% 2.5MHz 50Q-Factor Ferrite 270mA AXL Bag
General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
API Delevan1537-48J
FIXED IND 27UH 198MA 2.6 OHM TH
Ind RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 30 Q-Factor Ferrite 80mA T/R

Descriptions

Descriptions of Coilcraft 0805LS-273XJLC provided by its distributors.

General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0805LS Series, 27 H, 5%, 0805 [2012 Metric], 11 MHz RoHS Compliant: Yes
Inductor RF Chip Unshielded Wirewound 27uH 5% 2.5MHz 15Q-Factor Ceramic/Ferrite 0.12A 11.04Ohm DCR 0805 Automotive T/R / Chip Inductors 0805LS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 11MHz 11.04Ohm 27muH
Compliant 1.91 mm 1.6 mm 2.29 mm 5.499807 mg 15 Contains Lead 5 %

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805LS273XJLC