What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0603CT-16NXJLU

General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0603CT-16NXJLU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CT-16NXJLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Wurth Elektronik744765116A
Rf Inductor, 16Nh, Ceramic, 0.56A Rohs Compliant: Yes |Würth Elektronik 744765116A
General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.015uH 5% 250MHz 35Q-Factor Alumina 0.7A 0.17Ohm DCR 0603 T/R
General Purpose Inductor, 0.015uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Coilcraft 0603CT-16NXJLU provided by its distributors.

General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 16NH, 5%, 3.1GHZ, SMD
INDUCTOR, RF, 16NH, 5%, 3.1GHZ, SMD; Product Range:Coilcraft - 0603CT Series; Inductance:0.016µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):3.1GHz; DC Resistance Max:0.175ohm; Current Rating:760mA; Inductor Case Style:SMD; DC Current Rating:760mA; Q Factor:76; Q Test Frequency:1.7MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CT16NXJLU