Coilcraft 0402HPH-R10XGLU

General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HPH-R10XGLU.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.757
Stock
14,982
72,434
Authorized Distributors
0
2
Inductance
100 nH
100 nH
Tolerance
2 %
2 %
Current Rating
310 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
-
-
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-31
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.1uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.1uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R
General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Wirewound 100nH 2% 100MHz 35Q-Factor Air 270mA 550mOhm DCR 0805 Embossed T/R
General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0402HPH-R10XGLU provided by its distributors.

General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 100NH, 2%, 1.58GHZ, RF, SMD; Inductance: 100nH; Product Range: 0402HP Series; DC Current Rating: 310mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.2ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 1.58GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc