What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0402CS-19NXGLU

General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402CS-19NXGLU.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

Inductor RF Wirewound 0.018uH 2% 250MHz 50Q-Factor Ceramic 0.6A 0.2Ohm DCR 0805 T/R
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.018uH 2% 250MHz 37Q-Factor Ceramic 0.55A 0.15Ohm DCR 0603 T/R
General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 20nH 2% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0402CS-19NXGLU provided by its distributors.

General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Surface Mount High Frequency Inductor, AEC-Q200 0402CS Series, 19 nH, 2%, 0402 [1005 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 19NH, 2%, 3.04GHZ, RF, SMD; Inductance: 19nH; Product Range: 0402CS Series; DC Current Rating: 480mA; High Frequency Inductor Case: 0402 [1005 Metric]; In; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402CS19NXGLU