What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0402AF-560XJLW

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402AF-560XJLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-21.79%

CAD Models

Download Coilcraft 0402AF-560XJLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RF Choke Unshielded Wirewound 59nH 290Ohm 5% 10MHz Ferrite 1A 95mOhm DCR 0402 T/R
General Purpose Inductor, 0.051uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
RF inductor, ferrite core, 5% tol, SMT, RoHS
General Purpose Inductor, 0.051uH, 5%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0402AF-560XJLW provided by its distributors.

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0402AF Series, 56 nH, 5%, 0402 [1005 Metric], 1.9 GHz RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 1.9GHz 95mOhm 56nH
INDUCTOR, 56NH, 5%, 1.9GHZ, RF, SMD; Inductance: 56nH; Product Range: 0402AF Series; DC Current Rating: 1A; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.095ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 1.9GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402AF560XJLW