Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CML Innovative Technologies 7382

Lamp, T1.3/4, Bi-Pin, 14V, 1.12W; |Cml Innovative Technologies 7382
$ 0.905
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 7382.

Newark

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+32.86%

Related Parts

JKL386
Lamps Std Midget Groove 14V .08A .3M
JKL383
T-1 3/4 Midget Screw Lamp C-2F 2500 Hours
JKL8918
T-1 3/4 Midget Flange Incandescent Lamp C-2F 50000 Hours

Descriptions

Descriptions of CML Innovative Technologies 7382 provided by its distributors.

Lamp, T1.3/4, Bi-Pin, 14V, 1.12W; |Cml Innovative Technologies 7382
INCANDESCENT LAMP T-13/4. BP, 0.125. 14V, 0.08A, 15000H, 3.8LM, 0.3MSCP
Lamp; Incandescent, T-1 3/4 Bi
RS APAC
7382 /T1-3/4 INCND BI-PIN BASE
LAMP, T1.3/4, BI-PIN, 14V, 1.12W; Supply Voltage: 14V; Lamp Base Type: Bi-Pin; Bulb Size: T-1 3/4 (5mm); MSCP: -; Average Bulb Life: 15000h; Product Range: -; SVHC: No SVHC (15-Jan-2018); C; Available until stocks are exhausted

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7382.