CML Innovative Technologies 379

T1-3/4, Mg, 6.30V, 0.20A, 20000H, 0.40 Ms Cp
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 379.

Newark

Datasheet1 page11 years ago
Datasheet1 page14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

JKL328
T-1 3/4 Flanged Midget Lamp C-2R 1000 Hours
JKL386
Lamps Std Midget Groove 14V .08A .3M
JKL349
T-1 3/4 Flanged Midget Lamp C-2R 5000 Hours
CML Innovative Technologies335
T1-3/4, MSC, 28.00V, 0.04A, 4000H, 0.34 MS CP
CML Innovative Technologies386
Lamp, Mid.groove, T1.3/4, 14V, 1.12W; |Cml Innovative Technologies 386

Descriptions

Descriptions of CML Innovative Technologies 379 provided by its distributors.

T1-3/4, MG, 6.30V, 0.20A, 20000H, 0.40 MS CP
379 /T1-3/4 INCND MIDGET GROOVE BAS /NCNR
LAMP, MID.GROOVE, 6.3V, 1.26W; Supply Voltage: 6.3V; Lamp Base Type: Midget Groove / S5.7s; Bulb Size: T-1 3/4 (5mm); MSCP: -; Average Bulb Life: 20000h; Product Range: -; SVHC: No SVHC (15-Jan-2018); Current Rating: 0.2A; Exter

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies