CML Innovative Technologies 335

T1-3/4, Msc, 28.00V, 0.04A, 4000H, 0.34 Ms Cp
$ 0.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 335.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago
Datasheet1 page18 years ago
Datasheet2 pages20 years ago

Newark

Related Parts

JKL328
T-1 3/4 Flanged Midget Lamp C-2R 1000 Hours
JKL386
0.3MSCP Round with Domed Top Incandescent Clear Incandescent Lamp 15.9mm 14V 3.77lm
JKL387
T-1 3/4 Flanged Midget Incandescent Lamp C-2F 25000 Hours
CML Innovative Technologies379
T1-3/4, MG, 6.30V, 0.20A, 20000H, 0.40 MS CP
CML Innovative Technologies386
Lamp, Mid.groove, T1.3/4, 14V, 1.12W; |Cml Innovative Technologies 386

Descriptions

Descriptions of CML Innovative Technologies 335 provided by its distributors.

T1-3/4, MSC, 28.00V, 0.04A, 4000H, 0.34 MS CP
335 /T1-3/4 INCND MIDGET SCREW BASE
Lamp, Incandescent, Midget Screw, 28V; Supply Voltage:28V; Lamp Base Type:Midget Screw; Bulb Size:T-1 3/4 (5Mm); Mscp:0.34; Average Bulb Life:4000H; Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 335

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • 335.