Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cliff FCR72001

Usb Cable, 3.1 Type C Plug-Rcpt, 500Mm; |Cliff Electronic Components FCR72001
$ 17.405

Price and Stock

Inventory History

3 month trend:
+196%

Descriptions

Descriptions of Cliff FCR72001 provided by its distributors.

Usb Cable, 3.1 Type C Plug-Rcpt, 500Mm; |Cliff Electronic Components FCR72001
USBC 3.1 CABLE M-F 0.5M BLACK
CABLE C RCPT TO C PLUG 1.64'
电缆, USB, 3.1 C 公-母, 500MM;
Cable Assembly
Connector A = USB-C Plug / USB Type = USB 3.0 / Connector B = USB-C Socket / Cable Design = Round / Speed Max. (Data) Gbps = 5 / Length mm = 500 / Jacket Colour = Black / Function = Extender / Function = Transmitter / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 32 / Cross-Section AWG AWG = 34

Images

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC