Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cliff FCR684205T

Optical Tx Conn, R/A Jack, Panel; |Cliff Electronic Components FCR684205T

$ 1.877

Price and Stock

Inventory History

3 month trend:
-43.26%

CAD Models

Download Cliff FCR684205T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Cliff FCR684205T provided by its distributors.

Optical Tx Conn, R/A Jack, Panel; |Cliff Electronic Components FCR684205T
OPTICAL TX CONN, R/A JACK, PANEL; Fibre Optic Connector Type: TosLink; Fibre Type: -; Fibre Diameter: -; Connector Body Material: PBT (Polybutylene Terephthalate) Body; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Gender = Socket / Orientation = Right Angle / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2.7 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -20 / Termination Type = Radial Leads / Fibre Optic Connector Type = Toslink / Optical Connector Application = Audio Equipment / Optical Connector Application = Notebook / Optical Connector Application = PC / Optical Connector Application = Sound Card / Colour = Black / Grey

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC