Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cliff FC6842135TR

Fiber Optic Conn, Toslink, Pbt; |Cliff Electronic Components FC6842135TR
$ 9.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC6842135TR.

IHS

Datasheet20 pages13 years ago

TME

Inventory History

3 month trend:
+86.67%

Supply Chain

Country of OriginTaiwan
Introduction Date2017-02-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Cliff FC6842135TR provided by its distributors.

Fiber Optic Conn, Toslink, Pbt; |Cliff Electronic Components FC6842135TR
Transceiver, 630nm Min, 690nm Max, 1.5Mbps(Tx), 1.5Mbps(Rx)
Cliff FC6842135TR Optical Transceiver
OPTICAL JCK TRANSMITTER/RECEIVER
Gender = Socket / Orientation = Right Angle / Supply Voltage Max. V = 5.2 / Supply Voltage Min. V = 4.75 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -20 / Termination Type = Radial Leads / Fibre Optic Connector Type = Toslink / Colour = Black / Silver

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC