Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cliff FC6161

Connector, Xlr, Plug, 5Pos, Cable; |Cliff Electronic Components FC6161
$ 2.009
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC6161.

Newark

Datasheet2 pages9 years ago

TME

Inventory History

3 month trend:
+1.55%

Descriptions

Descriptions of Cliff FC6161 provided by its distributors.

Connector, Xlr, Plug, 5Pos, Cable; |Cliff Electronic Components FC6161
XLR Connector, Plug, Straight, Cable Mount, 5 Poles
CONNECTOR, XLR, PLUG, 5POS, CABLE; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: -; Connector Body Material: Metal Body; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Images

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC