Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cliff FC6150

Connector, Xlr Audio, Plug, 4Pos, Cable; |Cliff Electronic Components FC6150

$ 2.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC6150.

element14 APAC

Datasheet2 pages15 years ago

TME

Inventory History

3 month trend:
+61.51%

Descriptions

Descriptions of Cliff FC6150 provided by its distributors.

Connector, Xlr Audio, Plug, 4Pos, Cable; |Cliff Electronic Components FC6150
Cliff FC6150 XLR Connector Socket Straight 4 Pins Silver 1 pc
CONNECTOR, XLR AUDIO, PLUG, 4POS, CABLE; No. of Contacts: 4Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metallised Plastic Body; Product Range: M
Gender = Female / Gender = Plug / Poles = 4 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Bucket / Contact Plating = Silver / Body Material = Metal / Body Colour = Nickel / Ring Colour = Metallic / Current Rating A = 5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 1

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC