Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cliff FC6130

Male Pins Plug Push-Pull Threaded 3-Pin Metal Silver/Black Wire Mount Free Hanging TH
$ 2.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC6130.

element14 APAC

Datasheet2 pages15 years ago

Inventory History

3 month trend:
-40.28%

Descriptions

Descriptions of Cliff FC6130 provided by its distributors.

Male Pins Plug Push-Pull Threaded 3-Pin Metal Silver/Black Wire Mount Free Hanging TH
Connector, Xlr Audio, Plug, 3Pos, Cable; |Cliff Electronic Components FC6130
Cliff FC6130 XLR Connector Plug, Straight, 3 Pins, Silver, 1 piece
XLR Connector, Plug, Straight, Cable Mount, 3 Poles
Plug Cable Mount 3-Pole Solder
AUDIO PLUG 3APM/M (3 PIN MALE)
CONNECTOR, XLR AUDIO, PLUG, 3POS, CABLE; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metallised Plastic Body; Product Range: M Se

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC