Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cliff FC6120

Female Sockets,Push-Twist,Receptacle Solder pad 4pin Flange mounting,panel mount
$ 3.341
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC6120.

element14 APAC

Datasheet2 pages15 years ago

Inventory History

3 month trend:
-8.54%

Descriptions

Descriptions of Cliff FC6120 provided by its distributors.

Female Sockets,Push-Twist,Receptacle Solder pad 4pin Flange mounting,panel mount
Connector, Xlr Audio, Rcpt, 4Pos, Panel; |Cliff Electronic Components FC6120
Cliff FC6120 XLR Connector Sleeve Socket 4 Pins Silver 1 pc
XLR Connector, Socket, Straight, Panel Mount, 4 Poles
Jack Chassis Mount 4-Pole Solder
CONNECTOR, XLR AUDIO, RCPT, 4POS, PANEL; No. of Contacts: 4Contacts; Gender: Socket; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: M Series; SVHC:

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC