Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cliff CP30111

GENDER CHANGER, XLR SHELL, USB B-A SKT; Connector Convert From: USB Type B Receptacle; To: USB A
$ 6.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CP30111.

Newark

Datasheet1 page12 years ago

TME

Inventory History

3 month trend:
+123%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Cliff CP30111 provided by its distributors.

GENDER CHANGER, XLR SHELL, USB B-A SKT; Connector Convert From:USB Type B Receptacle; To:USB A
CONN XLR CONNECTOR M 3 POS SOLDER BUCKET ST THRU-HOLE 3 TERMINAL 1 PORT
Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female
Gender Changer, Xlr Shell, Usb B-A Skt; |Cliff Electronic Components CP30111
Series = FT / Connector Type A = USB 2.0 B Socket / Connector Type B = USB 2.0 A Socket / Feed-Through Type = XLR Standart / Panel Cut Out Diameter mm = 24

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC