Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cliff CP30110

Conn Xlr Connector M 3 Pos Solder Bucket St Thru-hole 3 Terminal 1 Port
$ 7.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CP30110.

IHS

Datasheet1 page9 years ago

Newark

TME

Inventory History

3 month trend:
+3.61%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Cliff CP30110 provided by its distributors.

CONN XLR CONNECTOR M 3 POS SOLDER BUCKET ST THRU-HOLE 3 TERMINAL 1 PORT
Gender Changer, Xlr Shell, Usb A-B Skt; |Cliff Electronic Components CP30110
Series = FT / Connector Type A = USB 2.0 A Socket / Connector Type B = USB 2.0 B Socket / Feed-Through Type = XLR Standart / Panel Cut Out Diameter mm = 24
GENDER CHANGER, XLR SHELL, USB A-B SKT; USB Connector Convert From: USB Type A Receptacle; USB Connector Convert To: USB Type B Receptacle; USB Standard: USB 2.0; IP Rating: -; Product Range: FT Series; Contact Material: Zinc;

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC