Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS8900A-IQ3

LAN Controller, 2 Channel(s), CMOS, PQFP100, MS-026, LQFP-100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS8900A-IQ3.

IHS

Datasheet138 pages29 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Cirrus Logic CS8900A-IQ3 provided by its distributors.

LAN Controller, 2 Channel(s), CMOS, PQFP100, MS-026, LQFP-100
Ethernet CTLR Single Chip 10Mbps 3.3V 100-Pin LQFP
2 CHANNEL(S) LOCAL AREA NETWORK CONTROLLER PQFP100
IC MCU 8BIT 32KB FLASH 20TSSOP
Crystal LAN ™ ISA Ethernet Controller
Media Access Controller IC; Ethernet Type:10BASET; Ethernet Function:Controller; No. of Ports:2; Supply Current:95mA; Supply Voltage Min:3.135V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100 ;RoHS Compliant: No

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.