Cinch Connectivity Solutions DBU25P

Conn D-Subminiature PIN 25 POS 1.4mm Crimp ST Panel Mount 25 Terminal 1 Port
$ 28.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DBU25P.

IHS

Datasheet52 pages6 years ago
Datasheet2 pages22 years ago
Datasheet4 pages26 years ago

Electro Sonic

Newark

element14

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
TE Connectivity1757819-3
Conn D-Sub M 25 POS 1.38mm Crimp ST Cable Mount 25 Terminal 1 Port Carton
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09663286700
D-Sub Standard Male connector IDC insulation displacement termination Rated current 2A
HARTING Elektronik09670255601
HARTING D-Sub Connector, Plug, DB25 Pin, Cable Mount, Right Angle Body
AmphenolL717DB25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, Solder Cup

Descriptions

Descriptions of Cinch Connectivity Solutions DBU25P provided by its distributors.

Conn D-Subminiature PIN 25 POS 1.4mm Crimp ST Panel Mount 25 Terminal 1 Port
D-SUB PLUG, ZINC PLATED, PLUG, BRASS, WIRE, STEEL WITH ZINC, 5 A, PANEL
D SUB CONNECTOR, STANDARD, 25POS, PLUG;
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle
Male Pins Plug 2 25-Pin Steel Yellow Chromate Plated Zinc 5A Gold Black Wire Mount Free Hanging TH
D Sub Connector, Standard, 25 Position, Plug; No. Of Contacts:25Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:Db; Product Range:D*u Series; Connector Body Material:Metal Body; Contact Material:Brass Rohs Compliant: No |Cinch Connectivity Solutions DBU-25P

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBU 25P
  • DBU-25P