Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CIF DU67

Carbide tungsten PCB drill bit, 0.7mm
$ 6.15
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF DU67.

element14 APAC

Datasheet1 page22 years ago

Inventory History

3 month trend:
+299%

Descriptions

Descriptions of CIF DU67 provided by its distributors.

Carbide tungsten PCB drill bit, 0.7mm
Drill, Carbide, 0.7Mm; |Cif DU67
CIF PCBdrill, Made of carbide, diameter0.7mm
DRILL, CARBIDE, 0.7MM; Drill Bit Size Metric: 0.7mm; Drill Bit Size Imperial: -; Effective Length: -; Overall Length: 38.1mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Drill Bit Type: Twist / Jobber; Drill Point Diameter: 0

Images

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG