Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Chemtronics CW8400

Solder, Circuitworks Lead-free Flux Dispensing Pen, Repair And Prototype Tool, 9 G

$ 12.695
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics CW8400.

Master Electronics

Datasheet2 pages8 years ago

Farnell

TME

Newark

Burklin Elektronik

Inventory History

3 month trend:
-57.30%

Descriptions

Descriptions of Chemtronics CW8400 provided by its distributors.

SOLDER, CIRCUITWORKS LEAD-FREE FLUX DISPENSING PEN, REPAIR AND PROTOTYPE TOOL,9 G
Circuitworks Lead Free Flux Dispensing 0.32 Oz per 9 Gram 9g Pen
Chemtronics CircuitWorks CW8400 Lead-Free Precision Flux Dispensing Pen - .32 Ounce / 9 Gram - Single
Pen Dispenser, 5-1/2In., Sliver, Flux
DISPENSING PEN, FLUX, LEAD FREE, 9G;
Soldering Material/Accessories
DISPENSING PEN, FLUX, LEAD FREE, 9G; Flux Type: Rosin; Flux Applications: Soldering; Dispensing Method: Pen Applicator; Volume: -; Weight: 9g; Product Range: -; SVHC: No SVHC (12-Jan-2017); Colour: Clear Yellow

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS