Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Chemtronics CF3050

Foamtips Swab with 1/4" Tip and Polypropylene Handle, 6" Long, 50 per Bag

$ 33.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics CF3050.

Farnell

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

All-Spec

Inventory History

3 month trend:
-95.90%

Descriptions

Descriptions of Chemtronics CF3050 provided by its distributors.

Foamtips Swab with 1/4" Tip and Polypropylene Handle, 6" Long, 50 per Bag
Chemtronics CF3050 Swab, Single Head, 6" OAL, Foamtip Series, 50/Pkg
ITW Chemtronics cleaning swabs, bag, CF3050, package with 50 pieces
Chemtronics Wipe sticks and swabs, long154mm, Foam tip, Bagged, 50branch/Bag, for precision cleaning
SWABS, CHEMTRONICS FOAMTIP SWABS, DRY SWABS, 50/BAG
Swab #130 Foam Tips 6 inch Handle 50/Bag
Foam Swab, 154mm, Pack of 50 pieces
Foamtips 130 50 Pack 50 per Bag
SWAB, FOAMTIP, 130, PK50; Tip Material: Foam; Swab Tip Size: 6.3 x 19mm; Handle Length: 135mm; Handle Material: PP (Polypropylene); Product Range: -; SVHC: No SVHC (12-Jan-2017); Accessory Type: Swab; Pack Quantity: 50

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF-3050
  • CF3050.