Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Chemtronics 60-3-10

Chemtronics 60-3-10 Solder Wick, No-Clean, 0.08" x 10 ft Roll, #3, Green Label
$ 8.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics 60-3-10.

element14 APAC

Datasheet2 pages13 years ago
Datasheet2 pages21 years ago

element14

All-Spec

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.27%

Descriptions

Descriptions of Chemtronics 60-3-10 provided by its distributors.

Chemtronics 60-3-10 Solder Wick, No-Clean, 0.08" x 10 ft Roll, #3, Green Label
Chemical, Desoldering Braid, No Clean, 10 Foot Bobbin, .080 Inch/1.9 Mm Green
Soder-Wick Fine - Braid No Clean Fluxed 0.08" Wide 10 Feet (30.5 M) per Bobbin
DESOLDERING BRAID, 1.9MM, 3.0M; Width:1.9mm; Length:3m; Width, External:1.9mm ;RoHS Compliant: Yes
CHEMTRONICS 60-3-10 DESOLDERING BRAID, 1.9MM, 3.0M
Soder-Wick No-Clean SD .080" ESD 10' Spool
Desoldering Braid 0.080in/2.0mm-green
Chemicals NO CLEAN.08 10' SPL
Soldering Material/Accessories
DESOLDER BRAID NO-CLN 0.08" 10'
DESOLDERING BRAID, 1.9MM, 3.0M; Braid Material:Oxygen Free Copper; Width:2.03mm; Length:3.048m; Product Range:-; SVHC:No SVHC (12-Jan-2017); External Width:1.9mm

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60-3-10.
  • 60310