What’s new: Find the right parts faster with our redesigned experience

Learn more

Centronic OSD100-E.

Centronic OSD100-E 可见光 硅 光电二极管, 通孔
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Centronic OSD100-E..

Newark

Datasheet2 pages17 years ago

element14 APAC

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Centronic OSD100-E. provided by its distributors.

Centronic OSD100-E 可见光 硅 光电二极管, 通孔
RS APAC
PHOTODIODE, EYE RESPONSE
PN Photodiode
PHOTODIODE, EYE RESPONSE; No. of Pins: 3Pins; Diode Case Style: Metal Can; Wavelength of Peak Sensitivity: 630nm; Angle of Half Sensitivity ±: -; Dark Current: 0.02µA; Operating Temperature Min: -25°C; Operating Temperature Ma
Photodiode, Eye Response; Longitud De Onda De Sensibilidad Pico:630Nm; Ángulo De Sensibilidad Media ±:-; Corriente Oscura:20Na; Estilo De La Carcasa Del Diodo:Metal Can; Núm. De Contactos:3; Temperatura De Trabajo Mín.:-25°C |Centronic OSD100-E.

Images

Manufacturer Aliases

Centronic has several brands around the world that distributors may use as alternate names. Centronic may also be known as the following names:

  • Centronic Inc E-O Div
  • CENTRONIC LTD
  • Centronic Electro-Optics
  • Centronic E-o Div
  • Centronic Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • 548765
  • OSD100-E
  • OSD100E
  • OSD100E.