What’s new: Find the right parts faster with our redesigned experience

Learn more

Centronic BPX65.

Centronic , BPX65, 850nm, 0.55A/W
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Centronic BPX65..

IHS

Datasheet1 page25 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Centronic BPX65. provided by its distributors.

Centronic , BPX65, 850nm, 0.55A/W
PIN Photodiode
PHOTODIODE; No. of Pins: 3Pins; Diode Case Style: TO-18; Wavelength of Peak Sensitivity: 900nm; Angle of Half Sensitivity ±: -; Dark Current: 1000pA; Operating Temperature Min: -55°C; Oper; Available until stocks are exhausted
Photodetector; Longitud De Onda De Sensibilidad Pico:900Nm; Ángulo De Sensibilidad Media ±:-; Corriente Oscura:1Na; Estilo De La Carcasa Del Diodo:To-18; Núm. De Contactos:3; Temperatura De Trabajo Mín.:-55°C; Sensibilidad:0.55A/W |Centronic BPX65.

Images

Manufacturer Aliases

Centronic has several brands around the world that distributors may use as alternate names. Centronic may also be known as the following names:

  • Centronic Inc E-O Div
  • CENTRONIC LTD
  • Centronic Electro-Optics
  • Centronic E-o Div
  • Centronic Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • 327451
  • BPX65