Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Celduc SO865070

Celduc SO865070 SSR 50A Max 510V AC Solid State Relay 1 Piece
$ 45.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SO865070.

Master Electronics

Datasheet6 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+19.49%

Descriptions

Descriptions of Celduc SO865070 provided by its distributors.

Celduc SO865070 SSR 50A Max 510V AC Solid State Relay 1 Piece
Celduc Solid State Relays - SSRs, SO8series, panel mount, Maximum load current60 A, Maximum load voltage510VEffective value
SSR 50A/24-510VAC/VDR/CTRL 3,5-32VDC/LED/REGULATED INPUT/IP20 Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with 3,5VDC - 32VDC @ <13mA Max . Celduc Part Number SO865070
SSR, 50A, 24-510VAC; Contact Configuration: -; Load Current: 35A; Operating Voltage Max: 600Vrms; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 24Vrms; Control Voltage Min:

Images

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D