Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Celduc SC867110

Relay SSR 30mA 30V DC-IN 75A 520V AC-OUT 4-Pin
$ 105.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SC867110.

JRH Electronics

Datasheet2 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Celduc SC867110 provided by its distributors.

Relay SSR 30mA 30V DC-IN 75A 520V AC-OUT 4-Pin
SSR 75A/400VAC/CTRL 5-30VDC Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with 5VDC - 30VDC @ 30mA Max . Celduc Part Number SC867110
RELAY, SINGLE PHASE, 75A, 30V; Contact Configuration:-; Load Current:75A; Operating Voltage Max:520Vrms; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vrms; Control Vo
RELAY, SINGLE PHASE, 75A, 30V; Control Voltage Range:5V DC to 30V DC; Operating Voltage Range:24Vrms to 520Vrms; Load Current:75A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Screw; Contact Voltage AC Max:1200V; Control Voltage AC Max:520VAC; Control Voltage AC Min:24VAC; Control Voltage DC Max:30VDC; Control Voltage DC Min:5VDC; External Depth:27mm; External Length / Height:58.2mm; External Width:44.5mm; Load Current Min:5mA; Load Current RMS Max:75A; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; RMS Load Current Min:5mA; RMS Load Voltage Max:400V; Resistance:1000ohm; Resistance Temperature:90°C; Response Time Off Max:10ms; Response Time On Max:10ms; Terminal Type:Screw

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D