What’s new: Find the right parts faster with our redesigned experience

Learn more

Ceenorm 11962

SOCKET SURF MT, 32A, 415V, 3P+N+E WAY; Current Rating: 32A; Voltage Rating VAC: 415V; Connector Mounting: Surface...
$ 23.26
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ceenorm 11962.

Farnell

Datasheet1 page12 years ago

Inventory History

3 month trend:
-74.55%

Related Parts

TE Connectivity42282-2
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity925553-1
CONN TERM WTB 13.5-17AWG / WTB Terminal Connector 13.5-17 AWG
Amphenol Industrial97-3100A-18-4S(946)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolL17DM537441
Connector accessory d-sub size 8 high power solder socket cont 40 amp rating
Amphenol IndustrialZP-4116-36L
SOCKET CONTACT, 16 AWG, CRIMP, SILVER PLATED, STAR-LINE SERIES
ITT / CannonDDMA-50S-F0
Conn D-Sub F 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port

Descriptions

Descriptions of Ceenorm 11962 provided by its distributors.

SOCKET SURF MT, 32A, 415V, 3P+N+E WAY; Current Rating:32A; Voltage Rating VAC:415V; Connector Mounting:Surface Mount; Electrical Connector Gender:Outlet; Pin Configuration:3P+N+E; Connector Colour:Red; IP Rating:IP44; Pr