Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CEC PR13

Lamp Incand, 4.75V, Miniature Flanged; |Cec Industries PR13
$ 4.94
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC PR13.

element14 APAC

Datasheet1 page12 years ago

Descriptions

Descriptions of CEC PR13 provided by its distributors.

Lamp Incand, 4.75V, Miniature Flanged; |Cec Industries PR13
LAMP, INCANDESCENT, MINI FLANGED, 4.75V, 2.37W
Box of 10 PR BULB 4.75V .50A 2.0
LAMP, INCANDESCENT, MINI FLANGED, 4.75V, 2.37W; Lamp Base Type:Miniature Flanged; Bulb Size:B-3 1/2; MSCP:2; Average Bulb Life:15h; Supply Voltage:4.75V; Current Rating:500mA; Lead Style:SC Flange; Length:31.75mm; Power Rating:2.37W

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED