What’s new: Find the right parts faster with our redesigned experience

Learn more

CDIL CMBZ5257B

DIODE, ZENER, 33V, 0.3W; Zener Voltage Vz Typ: 33V; Power Dissipation Pd: 300mW; Diode Case Style: SOT-23; Zener...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CMBZ5257B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL CMBZ5257B.

element14 APAC

Datasheet3 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.04
Stock
0
4,247,962
Authorized Distributors
0
6
Mount
-
-
Case/Package
SOT-23
SOT-23-3
Zener Voltage
33 V
33 V
Tolerance
-
5 %
Power Dissipation
-
300 mW
Impedance
-
58 Ω
Max Reverse Leakage Current
-
100 nA
Forward Voltage
-
900 mV

Descriptions

Descriptions of CDIL CMBZ5257B provided by its distributors.

DIODE, ZENER, 33V, 0.3W; Zener Voltage Vz Typ: 33V; Power Dissipation Pd: 300mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: CMBZ Series; Automotive Qual

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMBZ-5257B