What’s new: Find the right parts faster with our redesigned experience

Learn more

CDIL CMBZ5232B

Diode, Zener, 5.6V, 0.3W
$ 0.018
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL CMBZ5232B.

element14 APAC

Datasheet3 pages25 years ago

TME

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.018
$ 0.025
Stock
0
261,805
Authorized Distributors
1
2
Mount
-
Surface Mount
Case/Package
SOT-23
TO-236-3
Forward Voltage
-
-
Reverse Voltage (DC)
-
-
Forward Current
-
-
Max Reverse Leakage Current
-
5 µA
Reverse Recovery Time
-
-

Descriptions

Descriptions of CDIL CMBZ5232B provided by its distributors.

DIODE, ZENER, 5.6V, 0.3W

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMBZ-5232B