What’s new: Find the right parts faster with our redesigned experience

Learn more

CDIL CMBZ5228B

DIODE, ZENER, 3.9V, 0.3W; Zener Voltage Vz Typ: 3.9V; Power Dissipation Pd: 300mW; Operating Temperature Range: -;...

$ 0.018
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL CMBZ5228B.

element14 APAC

Datasheet3 pages25 years ago

TME

Alternate Parts

Price @ 1000
$ 0.018
$ 0.042
$ 0.042
Stock
0
1,432,570
1,432,570
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
3.9 V
3.9 V
3.9 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
300 mW
300 mW
Impedance
-
23 Ω
23 Ω
Max Reverse Leakage Current
-
10 µA
10 µA
Forward Voltage
-
900 mV
900 mV

Descriptions

Descriptions of CDIL CMBZ5228B provided by its distributors.

DIODE, ZENER, 3.9V, 0.3W; Zener Voltage Vz Typ:3.9V; Power Dissipation Pd:300mW; Operating Temperature Range:-; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Package / Case:SOT-23; Power Dissipation Max:225mW; Power Dissipation Ptot Max:300mW; Termination Type:SMD; Test Current:20mA; Tolerance:5%

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD