Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CDIL CLL5239B

DIODE, ZENER, 9.1V, 0.5W; Zener Voltage Vz Typ: 9.1V; Power Dissipation Pd: 500mW; Operating Temperature Range: -65°C...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL CLL5239B.

element14 APAC

Datasheet4 pages25 years ago

Descriptions

Descriptions of CDIL CLL5239B provided by its distributors.

DIODE, ZENER, 9.1V, 0.5W; Zener Voltage Vz Typ:9.1V; Power Dissipation Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:SOD-80C; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD