CDIL BD442

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BD442. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL BD442.

TME

Datasheet4 pages23 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.413
$ 0.413
Stock
0
284,186
284,186
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
-
TO-225
TO-225
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
80 V
80 V
Max Collector Current
-
4 A
4 A
Transition Frequency
-
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-
800 mV
800 mV
hFE Min
-
15
15
Power Dissipation
-
36 W
36 W

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD