CDIL BC558B

30V, 100 mA, 200-450 hFE, TO- 92, PNP Planar Epitaxial
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BC558B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL BC558B.

TME

Datasheet3 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.044
$ 0.044
Stock
0
239,350
239,350
Authorized Distributors
0
2
2
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-92-3
TO-92-3
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
30 V
30 V
Max Collector Current
-
100 mA
100 mA
Transition Frequency
-
360 MHz
360 MHz
Collector Emitter Saturation Voltage
-
-300 mV
-300 mV
hFE Min
-
180
180
Power Dissipation
-
-
-

Descriptions

Descriptions of CDIL BC558B provided by its distributors.

30V,100 mA,200-450 hFE,TO- 92,PNP Planar Epitaxial

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD