Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

General Cable / Carol C4076A.41.10

Wire And Cable, 25 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 2,824.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C4076A.41.10.

IHS

Datasheet1 page0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of General Cable / Carol C4076A.41.10 provided by its distributors.

Wire And Cable, 25 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable Communication/Control; Str Tinned Copper; 22 AWG; 25C; 1000 ft. (305m)
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:25; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes
GENERAL CABLE C4076A.41.10 Comm Cable, Unshielded, 22/25, 1000 Ft.. More details: Multi-Conductor, Number of Conductors 25, Unshielded, Length 1000 ft., Jacket Color Gray, Conductor Size 22 AWG, Nominal Outside Dia. 0.368 In., Stranded, Shielding Material None, Insulation Material Premium-Grade, Color-Coded S-R PVC (UL1061), Fire Alarm/Life Safety/Security, Temp. Range -4 Degrees to 176 Degrees F

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4076A4110