Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Carling Technologies LC1-01

Accessory; L Series Tab Conn; Rocker Switch; Use w/ L Series Sealed Rocker Switches

$ 1.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies LC1-01.

Electro Sonic

Datasheet12 pages8 years ago
Datasheet12 pages9 years ago
Datasheet10 pages22 years ago
Datasheet13 pages2 years ago
Datasheet12 pages12 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Peerless Electronics

Inventory History

3 month trend:
-8.79%

Descriptions

Descriptions of Carling Technologies LC1-01 provided by its distributors.

Accessory; L Series Tab Conn; Rocker Switch; Use w/ L Series Sealed Rocker Switches
Connector; For Use With:carling L Series Sealed Rocker Switches; Product Range:-; Accessory Type:packard Connector Rohs Compliant: Yes
LC1-01, Carling Technologies, Black .250 tab connector housing for Carling L series The L-Series snap-in rocker switches offer countless unique options including choices for ratings, colors, illuminations and laser etched legends. These single or double pole switches feature a broad choice of actuator styles, colors, and lenses. Neatly proportioned, the L-Series rocker switch fits into industry standard mounting holes of 1/734' x .867 & and 44.0mm x 22.0mm. Twelve terminals offer an extensive range of switch and lamp circuit options, including LED or incandescent illumination. An optional plug-in terminal connector enables pre-wiring of wire harness.The L-Series switches, with sealed front panel components, are IP67 certified, and able to withstand temperatures from -40°C to +85°C. These switches are vibration, shock, thermoshock, moisture and salt spray resistant.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI