Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Carling Technologies 172

Pushbutton Switch, SPST, Off-(on), Momentary, Screw Terminal, Panel Mount-threaded
$ 11.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 172.

Electro Sonic

Datasheet4 pages10 years ago
Datasheet4 pages6 years ago
Datasheet4 pages9 years ago
Datasheet3 pages2 years ago

Farnell

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+81.39%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

APEM 18235WCD3 Pushbutton Switch, SPDT, Off-(On), 30 V, 100 mA, Solder
NKK SwitchesSB4011NCM
Pushbutton Switch SPST N.C. On-Off (maintained/momentary) 250VAC 3A/125Vac 2A/250V Black
NKK SwitchesSB4011NOH
Pushbutton Switch SPST On-Off (maintained/momentary) 250VAC 3A/125Vac 2A/250V 2A/30Vdc
NKK SwitchesSB4011NCH
SWITCH, PUSHBUTTON, SPST-NC, ON-(OFF),BLACK PLUNGER W/NO CAP,3A,125VAC, SOLDER
Plunger ON - (ON) 60000Cycles 60000Cycles 1A SPDT welding mounting,Through hole mounting

Descriptions

Descriptions of Carling Technologies 172 provided by its distributors.

Pushbutton Switch, SPST, Off-(on), Momentary, Screw Terminal, Panel Mount-threaded
Switch Push Button OFF (ON) SPST Round Plunger 15A 250VAC Momentary Contact Screw Panel Mount
Switch; Pushbutton; SP NO; Momentary; 15A 125VAC; Screw terminals; Mtl button
Switch Non-Lighted Pushbutton; Screw Terminals; 250V AC
CARLING TECHNOLOGIES172SWITCH, PUSHBUTTON, SPST, 15A, 250V
Switch, Pushbutton, Spst, 15A, 250V; Product Range:172 Series; Panel Cutout Diameter:12.7Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Carling Technologies 172
circular,PUSHBUTTON Off-Mom SPST-NO circular-12.70(Dia) 100000Cycles 125V 25000Cycles 15A(AC) threaded mounting,panel mount
170, Carling Technologies, Pushbutton Switch, SPST, normally closed, screw terminals, unsealed, panel mounting, momentary on action, 10A-250VAC/ 15A-125VAC. The 170 series pushbutton switch is a single pole, high amperage switches suitable for shallow back panel applications. These single throw momentary action switches have a slow-make, slow-break contact mechanism.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172-XN