What’s new: Find the right parts faster with our redesigned experience

Learn more

Carel NTC015WH01

Probe, Ntc, Steel, Ip68, 50 Mm, 6 Mm Rohs Compliant: Na |Carel NTC015WH01
$ 17.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carel NTC015WH01.

Farnell

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
-2.13%

Descriptions

Descriptions of Carel NTC015WH01 provided by its distributors.

Probe, Ntc, Steel, Ip68, 50 Mm, 6 Mm Rohs Compliant: Na |Carel NTC015WH01
探头, NTC, 3435K, 10KΩ, SS, 1.45M;
PROBE, NTC, 3435K, 10KOHM, SS, 1.45M; Length: 50mm; External Diameter: 6mm; Probe/Pocket Body Material: -; Product Range: Model NTC*WH*; SVHC: No SVHC (15-Jan-2019); For Use With: Carel Temperature Sensors; Operating Temperatu

Images

Manufacturer Aliases

Carel has several brands around the world that distributors may use as alternate names. Carel may also be known as the following names:

  • Eurotec Carel