What’s new: Find the right parts faster with our redesigned experience

Learn more

Carel DPWC110000

Carel DPWC110000 , , +50¡ãC
$ 276.05
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Carel DPWC110000.

element14 APAC

Datasheet2 pages15 years ago

Inventory History

3 month trend:
+50.77%

Descriptions

Descriptions of Carel DPWC110000 provided by its distributors.

Carel DPWC110000 , , +50¡ãC
Probe, Humidity; Sensor Output:Current/Voltage; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Terminals:Cable With Connector; Sensitivity:-; Response Time:60S; Operating Temperature Min:-10°C; Operating Temperature Max:60°C; Rohs Compliant: Yes |Carel DPWC110000

Images

Manufacturer Aliases

Carel has several brands around the world that distributors may use as alternate names. Carel may also be known as the following names:

  • Eurotec Carel