Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Camden Electronics CTB5000/2

; Connector Type: Eurostyle Terminal Block; Contact Material: Brass; Contact Plating: Tin; Pitch Spacing: 5mm;...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Camden Electronics CTB5000/2.

element14

Datasheet1 page19 years ago

Descriptions

Descriptions of Camden Electronics CTB5000/2 provided by its distributors.

; Connector Type:Eurostyle Terminal Block; Contact Material:Brass; Contact Plating:Tin; Pitch Spacing:5mm; Connector Mounting:PC Board; Series:CTB5000; Approval Bodies:UL; External Width:7.5mm; Length/Height, External:10mm ;RoHS Compliant: Yes
TERMINAL BLOCK, PCB, 2WAY; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:5mm; No. of Contacts:2; Wire Size (AWG):30 to 14 AWG; Contact Plating:Tin; Contact Material:Brass; Approval Bodies:UL; Colour:Light Grey; Connector Mounting Orientation:PCB; Connector Type:Terminal Block, PCB; Contact Material:Brass; Contact Plating:Tin; Current Rating:16A; External Depth:7.50mm; External Height:10mm; External Length / Height:10mm; External Width:5mm; Flammability Rating:UL94V-0; Insulator Material:Lexan; Mounting Type:PC Board; No. of Poles:2; No. of Positions:2; No. of Ways:2; Operating Temperature Max:125°C; Operating Temperature Min:-20°C; PCB Hole Diameter:1.1mm; Pin Diameter:1mm; RMS Current Max:16A; Terminal Type:Screw; Voltage Rating VAC:250V; Wire Area Size Max:1.5mm²; Wire Size AWG Max:1.5AWG

Manufacturer Aliases

Camden Electronics has several brands around the world that distributors may use as alternate names. Camden Electronics may also be known as the following names:

  • CAMDEN
  • CAMDEN ELECTRON
  • CAMDEN ELECTRO
  • CAMDEN ELECTRONICS LTD
  • CAMDEN ELEC
  • CAMDEN ELECTRONICS (UK$) LTD