Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cambridge CPMC885

Bnc Crimp Plug - Rg 6

Submit Request for Quote

Unfortunately we do not know of any distributors for CPMC885. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Cambridge CPMC885 provided by its distributors.

BNC CRIMP PLUG - RG 6
CONNECTOR, COAXIAL, BNC, PLUG, CABLE; Co; CONNECTOR, COAXIAL, BNC, PLUG, CABLE; Connector Type:BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG6; Contact Material:Brass; Contact Plating:Gold; Frequency Max:4GHz

Manufacturer Aliases

Cambridge has several brands around the world that distributors may use as alternate names. Cambridge may also be known as the following names:

  • CAMBRIDGE PRODUCTS
  • CAMBRIDGE SILICON RADIO
  • Cambridge Electronic Industries Ltd
  • CAMBRIDGE ELECTRONIC INDUSTRIES
  • CSR Cambridge Silicon Radio Ltd
  • CAMBRIDGE ELECTRONICS
  • AIM/CAMBRIDGE
  • CAMBRIDGE CMOS SNSORS
  • CAMBRIDGE PRODUCTS CORP
  • CAMBRIDGE CMOS SENSORS
  • CAMBRIDGE PRODUCTS / EMERSON NETWORK POWER