Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Calpipe Industries SSB10000-F

CALPIPE SECURITY BOLLARDS SSB10000-F Bollard, Fixed, Concrete, 10", Natura. More details: Bollard, Fixed, Lighted No,...

Submit Request for Quote

Unfortunately we do not know of any distributors for SSB10000-F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Calpipe Industries SSB10000-F provided by its distributors.

CALPIPE SECURITY BOLLARDS SSB10000-F Bollard, Fixed, Concrete, 10", Natura. More details: Bollard, Fixed, Lighted No, Locking System None, Outside Dia. 10 In., Cap Shape Flat, Overall Height 48 In., Material Stainless Steel, Color Natural, Mounting Surface Concrete, Finished Height 36 In., Wall Thickness 0.165 In., Impact Resistance NA, Finish #4, Mounting Dimension NA, Mounting Plate Dimensions 16-3/4 In. dia, Number of Mounting Holes 4, Includes NA

Manufacturer Aliases

Calpipe Industries has several brands around the world that distributors may use as alternate names. Calpipe Industries may also be known as the following names:

  • CALPIPE SECURITY BOLLARDS
  • CALPI
  • Calpipe Industries Inc
  • Calpipe

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSB10000F