What’s new: Find the right parts faster with our redesigned experience

Learn more

Calex PMB201

1000°C ±1 % threaded mounting

$ 299

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-52.04%

Descriptions

Descriptions of Calex PMB201 provided by its distributors.

1000°C ±1 % threaded mounting
Calex PMB201 赤外線温度センサ
RS APAC
Ir Sensor, -20 To 1000Deg C, M16X1, 24V; Supply Voltage:24Vdc; Sensing Temperature Min:-20°C; Sensing Temperature Max:1000°C; Response Time:125Ms; Operating Temperature Min:0°C; Operating Temperature Max:120°C; Analogue Outputs:- |Calex PMB201

Images

Manufacturer Aliases

Calex has several brands around the world that distributors may use as alternate names. Calex may also be known as the following names:

  • CALEX MFG CO INC
  • Calex Manufacturing Co Inc
  • CALEX MANUFACTURING
  • Calex Mfg
  • Calex Electronics
  • Calex Electronics Limited
  • Calex Manufacturing Compa